Phoenix Contact 1903096 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 7mm |
| Length | 7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 7.195888oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1903096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.