Phoenix Contact 1904105 technical specifications.
| Color | Black |
| Current | 5A |
| Current Rating | 32A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 0.888904oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1904105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.