2-position, single-level PCB terminal block with a 9.52mm pitch. Features right-angle, through-hole mounting and a 32A current rating at 600V. Constructed with tin-plated contacts and a green housing, this component supports wire gauges from 10AWG to 30AWG.
Phoenix Contact 1904147 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 5A |
| Current Rating | 32A |
| Height | 19.04mm |
| Housing Color | Green |
| Length | 16mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.235277oz |
| Width | 26.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1904147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.