Phoenix Contact 1904406 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current Rating | 24A |
| Depth | 18mm |
| Height | 18mm |
| Housing Color | Green |
| Length | 11.2mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MKDSB |
| Termination | Screw |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1904406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.