
Phoenix Contact 1904516 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 18mm |
| Length | 11.2mm |
| Series | MKDSB 3 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1904516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
