
Phoenix Contact 1904558 technical specifications.
| Color | Green |
| Current | 16A |
| Current Rating | 16A |
| Gender | Female |
| Housing Color | Green |
| Material | Polyamide |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| Voltage Rating | 400V |
| Weight | 0.135099oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1904558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
