Four-position, single-level terminal block with 9.52mm pitch. Features a 32A current rating and 300V voltage rating, withstanding up to 1kV. Designed for through-hole mounting with solder termination. Constructed from green polyamide housing, this lead-free and RoHS compliant component accepts wire gauges from 10AWG to 30AWG.
Phoenix Contact 1906129 technical specifications.
| Color | Green |
| Current | 30A |
| Current Rating | 32A |
| Depth | 21.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.04mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 3.086lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1906129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.