Single-position, through-hole mounted terminal block with screwless termination. Features a 7.5mm pitch and a maximum current rating of 32A, with a voltage rating of 500V. Contact material is copper with tin plating, and the housing is green. Supports wire gauges from 10AWG to 24AWG. This lead-free, RoHS-compliant component is designed for general terminal block applications.
Phoenix Contact 1907526 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 30A |
| Current Rating | 24A |
| Height | 27.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.167904oz |
| Width | 29mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1907526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.