Single-position, straight, through-hole terminal block with screwless termination. Features a 10mm pitch, 32A maximum current rating, and 600V voltage rating. Constructed with copper and tin contacts, housed in green UL94 V-0 flammability rated plastic. Accommodates wire gauges from 10AWG to 24AWG.
Phoenix Contact 1907539 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 30A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 27.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDS |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 0.207764oz |
| Width | 29mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1907539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.