
Phoenix Contact 1907924 technical specifications.
| Color | Black, Green |
| Data Rate | 5Mbps |
| Height | 10.16mm |
| Housing Color | Black |
| Insulation Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Mount | Board |
| Number of Positions | 1 |
| Operating Supply Current | 6.3mA |
| Package Quantity | 10 |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | Through Hole |
| Weight | 0.139332oz |
| Width | 16.2mm |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1907924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.