8-position, 1-level terminal block featuring screwless spring cage termination. Rated for 4A and 100V, it accepts wire gauges from 20AWG to 28AWG. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliant operation. This free-hanging component has a 2.5mm pitch and a tin-plated contact material.
Phoenix Contact 1908101 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 19.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.75mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | FK-MC |
| Termination | Screwless |
| Voltage | 125V |
| Voltage Rating | 100V |
| Weight | 0.176476oz |
| Width | 20.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1908101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.