7-position, single-level PC terminal block with screwless termination. Features tin-plated contacts and a polyamide housing, rated for 4A and 100V. Designed for free-hanging, cable mounting with a 2.5mm pitch. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1908114 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18.1mm |
| Length | 11.75mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | FK-MC |
| Termination | Screwless |
| Voltage | 125V |
| Voltage Rating | 100V |
| Weight | 0.142507oz |
| Width | 19.05mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1908114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.