5-position, 1-level terminal block with 5.08mm pitch. Features screw termination, right-angle panel mount, and a 12A current rating. Constructed with gold-plated contacts and a green housing, this component offers a 300V voltage rating and UL94 V-0 flammability. Designed for wire gauges from 12AWG to 30AWG, it is RoHS compliant.
Phoenix Contact 1908253 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 35.56mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1908253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.