
Phoenix Contact 1908826 technical specifications.
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Length | 31.57mm |
| Max Current Rating | 8A |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 160V |
| Weight | 0.108291oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1908826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.