Phoenix Contact 1908981 technical specifications.
| Color | Black |
| Current Rating | 8A |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1908981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.