4-position, 1-level, straight, female terminal block with screwless spring cage termination. Features a 5mm pitch, 12A maximum current rating, and 250V maximum supply voltage. Constructed with polyamide housing and tin-plated contacts, it offers UL94 V-0 flammability rating and RoHS compliance. Designed for cable mounting with a wire gauge range of 12AWG to 26AWG.
Phoenix Contact 1909236 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.1mm |
| Housing Color | Green |
| Length | 20.1mm |
| Material | Tin, Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.234219oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1909236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.