
8-position, 1-level, screwless spring cage terminal block with 5mm pitch. Features a 12A current rating and 300V voltage rating, with a 250V voltage rating. Constructed with tin contact material and polyamide housing, it offers UL94 V-0 flammability. Designed for free-hanging, cable mounting, this green terminal block accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 1909278 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25.6mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.465969oz |
| Width | 40.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1909278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.