
Barrier strip terminal block, featuring screwless termination for 12A current and 2.5mm² wire gauge. This green, polyamide component offers 2 positions across 1 row and 1 deck, with a 5mm pitch and 300V voltage rating. It is RoHS compliant, UL94 V-0 flammability rated, and suitable for free hanging or cable mounting. Approvals include CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1910351 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.117815oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1910351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
