
Barrier strip terminal block featuring screwless termination for 4 circuits. Rated for 12A maximum current and 300V, with a 5mm pitch and 2.5mm² wire gauge capacity (12-26 AWG). Constructed from green polyamide with tin-plated contacts, this straight, female connector offers a 1-row, 1-deck configuration. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental adherence.
Phoenix Contact 1910377 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.231044oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1910377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.