
Barrier strip terminal block featuring screwless termination for 12A maximum current and 250V voltage rating. This green, single-row, single-deck component offers 6 positions with a 5mm pitch, accommodating wire gauges from 12AWG to 26AWG. Constructed with tin-plated contacts and a UL94 V-0 flammability rating, it is RoHS compliant and suitable for free-hanging or cable mounting. Approvals include CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1910393 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.347096oz |
| Width | 30.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1910393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.