
7-position, 1-level terminal block with 5mm pitch, featuring screwless spring cage termination for wire gauges 12-26 AWG. Rated for 12A and 300V, with a UL94 V-0 flammability rating. This green, panel-mount component offers tin-plated contacts and a compact design with dimensions of 15mm (L) x 45.02mm (W) x 25.6mm (H).
Phoenix Contact 1910571 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.437044oz |
| Width | 45.02mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1910571 to view detailed technical specifications.
No datasheet is available for this part.