
The 16-position terminal block is a single-level, screwless terminal block with 16 positions per level. It has a current rating of 10A and a voltage rating of 300V. The block is made of green-colored housing with tin-plated contacts. It is RoHS compliant and has a flammability rating of UL94 V-0. The terminal block is available in a bulk packaging with 50 pieces per package.
Phoenix Contact 1910665 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 85mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1910665 to view detailed technical specifications.
No datasheet is available for this part.
