
PCB connector featuring a 7-position, single-level design with a 5.08 mm pitch. This male terminal block offers a 12 A nominal current rating and a 320 V rated voltage (III/2), utilizing a push-in spring connection for screwless termination. Constructed from black polyamide with a tin contact surface, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Suitable for free-hanging, cable mounting, it accommodates wire gauges from 12 AWG to 26 AWG.
Phoenix Contact 1911680 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 10mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.478315oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1911680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.