
3-position, 1-level, right-angle cable mount terminal block with 5mm pitch. Features tin-plated contacts, a 16A current rating, and a 300V voltage rating. Constructed with polyamide housing in green, this female connector supports wire gauges from 12AWG to 30AWG via screw termination. It boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1911868 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.178839oz |
| Width | 18.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1911868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.