
Barrier strip terminal block featuring a 16A current rating and 250V voltage rating. This 2-position, 1-row, 1-level block utilizes screw termination for wire gauges from 12AWG to 30AWG. Constructed with a polyamide housing in green, it offers tin-plated tin contacts and a 5.08mm pitch. The component is UL94 V-0 flammability rated and RoHS compliant.
Phoenix Contact 1912184 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.170726oz |
| Width | 19.56mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1912184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
