
Barrier strip terminal block featuring 6 positions and 1 level, designed for 16A current and 300V voltage. This green, free-hanging component utilizes screw termination and accepts wire gauges from 12AWG to 30AWG. Constructed with polyamide housing and tin-plated contacts, it boasts a UL94 V-0 flammability rating and a 5.08mm pitch. RoHS compliant for environmental responsibility.
Phoenix Contact 1912223 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.393305oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1912223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
