PC Terminal Block, 6 positions, 3.5mm pitch, straight orientation, solder termination. Features 4A current rating, 160V voltage rating, and UL94 V-0 flammability. Constructed with copper contacts plated in tin, housed in green. Designed for through-hole mounting with a 20-28 AWG wire gauge capacity.
Phoenix Contact 1913963 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 4A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FK-MPT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.06949oz |
| Width | 21.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1913963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.