
This 3-position, 3-level shrouded header features a 5.08mm pitch and is rated for 300V and 10A. It has a tin plating and is part of the COMBICON DFK-MSTB series. The header is available in a package quantity of 50 and is suitable for use in applications with a panel thickness of up to 4mm.
Phoenix Contact 1914629 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| Series | COMBICON DFK-MSTB |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1914629 to view detailed technical specifications.
No datasheet is available for this part.
