
The Phoenix Contact 1915314 is a 12-position FFC/FPC connector with a current rating of 12A and a voltage rating of 300V. It features a through hole mount and a vertical orientation. The connector is made from a UL94 V-0 rated material and is compliant with RoHS regulations. It is packaged in bulk quantities of 50 units.
Phoenix Contact 1915314 technical specifications.
| Color | Green |
| Current | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON EMSTBV |
| Termination | Press-Fit |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1915314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.