Four-position, single-level, straight-orientation terminal block with 3.5mm pitch. Features screw termination and tin-plated contacts, rated for 8A and 300V. Designed for free-hanging, cable mounting, accommodating wire gauges from 14 to 30 AWG. Black housing, lead-free, and RoHS compliant.
Phoenix Contact 1916410 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 14mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.097003oz |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1916410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.