Phoenix Contact 1916494 technical specifications.
| Color | Blue, Grey |
| Contact Material | Tin |
| Height | 20mm |
| Length | 15.5mm |
| Number of Rows | 1 |
| Series | SMSTB |
| Width | 25.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1916494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.