Phoenix Contact 1916892 technical specifications.
| Color | Black |
| Mount | Pluggable |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1916892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.