Three-position, 5mm pitch terminal block with screw termination and right-angle panel mount. Features tin-plated contacts, a 12A current rating, and a 300V voltage rating. Housing is green with UL94 V-2 flammability. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1919721 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 14mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Length | 14mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1919721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.