Five-position, 5mm pitch female terminal block with screw termination. Rated for 12A and 300V, featuring tin-plated contacts and a polyamide housing in green. This free-hanging, panel-mount component supports wire gauges from 12AWG to 30AWG and boasts a UL94 V-0 flammability rating.
Phoenix Contact 1919747 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.336161oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1919747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.