17-position, female terminal block with 5.08mm pitch, featuring screw termination and a right-angle panel mount design. Rated for 12A current and 300V voltage, it utilizes tin-plated contacts and a green, UL94 V-2 rated housing. Accommodates wire gauges from 12AWG to 30AWG, with a single level and single row configuration.
Phoenix Contact 1919909 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.620889oz |
| Width | 96.16mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1919909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.