Phoenix Contact 1920024 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Mount | Screw |
| Number of Positions | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.112171oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1920024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.