Five-position, single-level terminal block with 5.08mm pitch. Features screw termination for wire connection, accommodating wire gauges from 12AWG to 30AWG. Rated for 12A current and 300V voltage, with gold-plated contacts for reliable conductivity. This green, free-hanging component offers a 250V voltage rating and a 15A current capacity.
Phoenix Contact 1920231 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Height | 25.4mm |
| Length | 15.5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.820204oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1920231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.