Vertical shrouded header with 3 positions and a 5.08mm pitch. Features tin-plated tin contacts, 12A current rating, and 300V voltage rating. Designed for solder termination with through-hole mounting. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1920587 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.092418oz |
| Width | 25.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1920587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.