3-position, single-level terminal block with 5.08mm pitch. Features tin-plated copper contacts and screw termination for wire gauges 12-30AWG. Rated for 250V and 12A, with a maximum current of 15A. Free-hanging mount, 25.4mm height, 12.6mm length, and 26mm width. Available in grey and green, with 50 units per bulk package. RoHS compliant.
Phoenix Contact 1920590 technical specifications.
| Color | Grey, Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Height | 25.4mm |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.252562oz |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1920590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.