Phoenix Contact 1920956 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | COMBICON |
| Weight | 0.30124oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1920956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.