Phoenix Contact 1921502 technical specifications.
| Contact Plating | Tin |
| Current Rating | 12A |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Pitch | 5mm |
| Series | MDSTBVHA |
| Voltage Rating | 250V |
| Weight | 0.140743oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1921502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.