3-position, 1-level, 1-row female terminal block with 5mm pitch for cable mounting. Features tin-plated contacts, 10A current rating, and 500V voltage rating. Constructed with polyamide housing in green, it offers UL94 V-0 flammability. Termination is IDC, supporting wire gauges from 18AWG to 22AWG.
Phoenix Contact 1921683 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.218346oz |
| Width | 28.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1921683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.