4-position, 1-row, screwless terminal block for cable mounting. Features a 5mm pitch, 12A current rating, and 300V voltage rating. Constructed with tin-plated contacts and a grey UL94 V-0 flammability rated housing. This lead-free, RoHS compliant component offers a 12-26 AWG wire gauge range.
Phoenix Contact 1921900 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 20.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | FKCT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.247623oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1921900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.