2-position shrouded header, vertical orientation, 10.16mm pitch, through-hole mount, solder termination. Features silver contact plating, 5A current rating, and 630V voltage rating. Housing color is green, with a maximum current rating of 76A.
Phoenix Contact 1922488 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 13.4mm |
| Housing Color | Green |
| Length | 23.36mm |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 0.270904oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1922488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.