3-position, 1-row vertical wire-to-board header with 10.16mm pitch. Features silver and tin contact plating, a 5A current rating, and a 630V voltage rating. Designed for through-hole mounting with a solder termination. Operating temperature range from -25°C to 85°C. Green housing color.
Phoenix Contact 1922491 technical specifications.
| Color | Green |
| Contact Plating | Silver, Tin |
| Current | 5A |
| Current Rating | 76A |
| Depth | 4.2mm |
| Housing Color | Green |
| Length | 4.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 0.389777oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1922491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.