
3-position, straight, male wire-to-board header with a 10.16mm pitch. Features silver contact plating and a green housing. Rated for 600V and a maximum current of 66A, with a termination type of solder and through-hole mounting. This component offers a single level with 3 positions per level, suitable for board-to-board and mezzanine applications.
Phoenix Contact 1922572 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Gender | Male |
| Housing Color | Green |
| Length | 48.24mm |
| Max Current Rating | 66A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 300V |
| Weight | 0.550274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1922572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
