Phoenix Contact 1922637 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 50A |
| Current Rating | 41A |
| Housing Color | Green |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON PCU |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.678671oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1922637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.