
Modular terminal block with 3 positions and 3 poles, featuring screw termination for wire gauges from 10AWG to 24AWG. Rated for 32A maximum current and 500V maximum supply voltage. Constructed with grey Nylon insulation, this single-level block has a terminal width of 6.2mm and dimensions of 50.5mm length, 47mm height, and 6.2mm depth. Approvals include CSA, cULus, UL, CB, KEMA, and EAC, with RoHS compliance.
Phoenix Contact 1923021 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Grey |
| Current | 35A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 47mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 500V |
| Weight | 0.44939oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.