
3-position, right-angle feed-through terminal block with screw termination. Features a 32A current rating, 500V voltage rating, and 300V voltage rating. Constructed with blue nylon insulation material, it offers a 6.2mm terminal width and depth. Approved by CSA, cULus, UL, and EAC, this lead-free and RoHS compliant component is designed for DIN rail mounting.
Phoenix Contact 1923047 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Blue |
| Current | 30A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.447274oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.