3-position, 1-level terminal block connector for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring ZIF & LIF termination. This green, yellow, and green housing component offers screw termination and accepts wire gauges from 10AWG to 30AWG. Constructed with Nylon insulation material, it boasts a UL94 V-2 flammability rating and is RoHS compliant. Approvals include cULus, UL, CB, KEMA, and EAC.
Phoenix Contact 1923076 technical specifications.
| Approvals | cULus, UL, CB, KEMA, EAC |
| Color | Green, Yellow |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Weight | 0.888198oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.